
* Images are for reference only
BSZ036NE2LSATMA1-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BSZ036NE2LSATMA1-HXY
- JLCPCB Part #
- C49256460
- Package
- DFN-8(3x3)
- Description
- -55℃~+150℃ 1 N-channel 2.5V 3.075nF 30V 31.6nC@4.5V 315pF 400pF 4mΩ@10V 60A 62.5W N-Channel Standalone DFN-8(3x3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4680
10+
$0.3715
30+
$0.3297
100+
$0.2782
500+
$0.2541
1000+
$0.2413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products