
* Images are for reference only
BAS170WS-E3-08-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- BAS170WS-E3-08-HXY
- JLCPCB Part #
- C52754513
- Package
- SOD-323
- Description
- -40℃~+125℃ 100mA 100nA@50V 1V@15mA 70V 70mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.1302
50+
$0.1094
150+
$0.0991
500+
$0.0914
3000+
$0.0851
6000+
$0.0821
Related Products