
* Images are for reference only
1PS76SB70-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 1PS76SB70-HXY
- JLCPCB Part #
- C52754512
- Package
- SOD-323
- Description
- -40℃~+125℃ 1 Independent 100mA 100nA@50V 1V@15mA 70V 70mA SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0394
300+
$0.0343
3000+
$0.0304
6000+
$0.0274
9000+
$0.0258
Related Products