Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HX7812CTG
HX7812CTG - 1
HX7812CTG - 2
HX7812CTG - 3
HX7812CTG - 4
Extended1/4
* Images are for reference only
HX7812CTG
Attributes
Value
Manufacturer
HANSCHIP semiconductor
MFR.Part #
HX7812CTG
JLCPCB Part #
C2977113
Package
TO-220-3
Description
0℃~+85℃@(Ta) 1 12V 1A 2V@(1A) 35V 5.1mA 71dB@(120Hz) 76uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)71dB@(120Hz)
standby current5.1mA
Operating Temperature0℃~+85℃@(Ta)
Noise76uV
Output TypeFixed
Voltage - Supply35V
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HX7812CTG
HX7812CTG

* Images are for reference only

HX7812CTG

Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX7812CTG
JLCPCB Part #
C2977113
Package
TO-220-3
Description
0℃~+85℃@(Ta) 1 12V 1A 2V@(1A) 35V 5.1mA 71dB@(120Hz) 76uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX7812CTG

* Images are for reference only

HX7812CTG
Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX7812CTG
JLCPCB Part #
C2977113
Package
TO-220-3
Description
0℃~+85℃@(Ta) 1 12V 1A 2V@(1A) 35V 5.1mA 71dB@(120Hz) 76uV Fixed Over Temperature Protection、Short Circuit Protection Positive TO-220-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX7812CTG Specifications

HX7812CTG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHANSCHIP semiconductor
PackageTO-220-3
Power Supply Rejection Ratio (PSRR)71dB@(120Hz)
standby current5.1mA
Operating Temperature0℃~+85℃@(Ta)
Noise76uV
Output TypeFixed
Voltage - Supply35V
Output Current1A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage12V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX7812CTG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX7812CTG Documents

HX7812CTG datasheets or manufacturer documentation.

Datasheet: HX7812CTG Datasheet (PDF)

HX7812CTG Schematic Symbol & PCB Footprint

The HX7812CTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.