Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX712
HX712 - 1
HX712 - 2
HX712 - 3
Extended1/3
* Images are for reference only
HX712
Attributes
Value
Manufacturer
Avia Semicon (Xiamen)
MFR.Part #
HX712
JLCPCB Part #
C118237
Package
SOP-14
Description
-40℃~+85℃ 1 10Hz、40Hz 10Hz、40Hz 1MHz~20MHz、11.0592MHz 1mA 2.6V~5.5V 24 External、Built-in Not supported Serial port Yes SOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-14
Clock Frequency1MHz~20MHz、11.0592MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX712
HX712

* Images are for reference only

HX712

Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX712
JLCPCB Part #
C118237
Package
SOP-14
Description
-40℃~+85℃ 1 10Hz、40Hz 10Hz、40Hz 1MHz~20MHz、11.0592MHz 1mA 2.6V~5.5V 24 External、Built-in Not supported Serial port Yes SOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX712

* Images are for reference only

HX712
Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX712
JLCPCB Part #
C118237
Package
SOP-14
Description
-40℃~+85℃ 1 10Hz、40Hz 10Hz、40Hz 1MHz~20MHz、11.0592MHz 1mA 2.6V~5.5V 24 External、Built-in Not supported Serial port Yes SOP-14 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX712 Specifications

HX712 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-14
Clock Frequency1MHz~20MHz、11.0592MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal、Built-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX712. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX712 Documents

HX712 datasheets or manufacturer documentation.

Datasheet: HX712 Datasheet (PDF)

HX712 Schematic Symbol & PCB Footprint

The HX712 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.