Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX710C
HX710C - 1
HX710C - 2
HX710C - 3
Extended1/3
* Images are for reference only
HX710C
Attributes
Value
Manufacturer
Avia Semicon (Xiamen)
MFR.Part #
HX710C
JLCPCB Part #
C124156
Package
SOP-8
Description
-40℃~+85℃ 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1.2mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. HX710C
HX710C

* Images are for reference only

HX710C

Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX710C
JLCPCB Part #
C124156
Package
SOP-8
Description
-40℃~+85℃ 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX710C

* Images are for reference only

HX710C
Extended
Manufacturer

Avia Semicon (Xiamen)

MFR.Part #
HX710C
JLCPCB Part #
C124156
Package
SOP-8
Description
-40℃~+85℃ 1.2mA 10Hz、40Hz 10Hz、40Hz 2.6V~5.5V 24 Built-in Serial port Yes SOP-8 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX710C Specifications

HX710C technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAvia Semicon (Xiamen)
PackageSOP-8
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainNot supported
differential inputYes
Voltage - Supply2.6V~5.5V
Quiescent Current (Iq)1.2mA
Sampling Rate10Hz、40Hz
FeaturesPower-on reset
number of channels1
Voltage ReferenceExternal
Resolution (Bits)24
InterfaceSerial port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX710C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX710C Documents

HX710C datasheets or manufacturer documentation.

Datasheet: HX710C Datasheet (PDF)

HX710C Schematic Symbol & PCB Footprint

The HX710C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.