Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. HX2326NL
HX2326NL - 1
HX2326NL - 2
HX2326NL - 3
Extended1/3
* Images are for reference only
HX2326NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
HX2326NL
JLCPCB Part #
C5656151
Package
SMD-16P,12.7x7.1mm
Description
-40℃~+85℃ 1CT:1CT SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-16P,12.7x7.1mm
Operating Temperature-40℃~+85℃
Length12.7mm
Isolation Voltage(Vrms)1.5kV
Height5.97mm
Width7.1mm
Turns Ratio1CT:1CT
DC Resistance(DCR)750mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers
  6. HX2326NL
HX2326NL

* Images are for reference only

HX2326NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
HX2326NL
JLCPCB Part #
C5656151
Package
SMD-16P,12.7x7.1mm
Description
-40℃~+85℃ 1CT:1CT SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX2326NL

* Images are for reference only

HX2326NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
HX2326NL
JLCPCB Part #
C5656151
Package
SMD-16P,12.7x7.1mm
Description
-40℃~+85℃ 1CT:1CT SMD-16P,12.7x7.1mm Pulse Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX2326NL Specifications

HX2326NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers
ManufacturerPulse Elec
PackageSMD-16P,12.7x7.1mm
Operating Temperature-40℃~+85℃
Length12.7mm
Isolation Voltage(Vrms)1.5kV
Height5.97mm
Width7.1mm
Turns Ratio1CT:1CT
DC Resistance(DCR)750mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX2326NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX2326NL Documents

HX2326NL datasheets or manufacturer documentation.

Datasheet: HX2326NL Datasheet (PDF)

HX2326NL Schematic Symbol & PCB Footprint

The HX2326NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.