



HX2019NLT
- Manufacturer
- MFR.Part #
- HX2019NLT
- JLCPCB Part #
- C2977267
- Package
- SMD,12.7x7.1mm
- Description
- -40℃~+85℃ 1.5kV 10/100 Base-T 1:1 POE SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD,12.7x7.1mm | |
| Function | POE | |
| rate | 10/100 Base-T | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1:1 |

* Images are for reference only
HX2019NLT
Extended- Manufacturer
- MFR.Part #
- HX2019NLT
- JLCPCB Part #
- C2977267
- Package
- SMD,12.7x7.1mm
- Description
- -40℃~+85℃ 1.5kV 10/100 Base-T 1:1 POE SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
HX2019NLT
Extended- Manufacturer
- MFR.Part #
- HX2019NLT
- JLCPCB Part #
- C2977267
- Package
- SMD,12.7x7.1mm
- Description
- -40℃~+85℃ 1.5kV 10/100 Base-T 1:1 POE SMD,12.7x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HX2019NLT Specifications
HX2019NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Pulse Transformers(LAN) | |
| Manufacturer | Pulse Elec | |
| Package | SMD,12.7x7.1mm | |
| Function | POE | |
| rate | 10/100 Base-T | |
| Isolation Voltage(Vrms) | 1.5kV | |
| operating temperature | -40℃~+85℃ | |
| Turns Ratio | 1:1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX2019NLT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HX2019NLT Documents
HX2019NLT datasheets or manufacturer documentation.
Datasheet: HX2019NLT Datasheet (PDF)
HX2019NLT Schematic Symbol & PCB Footprint
The HX2019NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.