This website requires JavaScript.
no-image

* Images are for reference only

HRC0805J122 FNTN

Extended
Manufacturer
HWA CHN
MFR.Part #
HRC0805J122 FNTN
JLCPCB Part #
C54921275
Package
0805
Description
-55℃~+155℃ 1.2kΩ 125mW 150V Thick Film Resistor ±100ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2400

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2400

In-stock Item Pricing

Qty Unit Price
1+ $0.0015
1000+ $0.0012
5000+ $0.0010
10000+ $0.0009
50000+ $0.0008
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons