


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,68x19mm | |
| Switching Power(Max) | 50W | |
| Length | 68mm | |
| Switching Current(Max) | 3A | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Load Current(Max) | 5A | |
| Switching Voltage(Max) | 7.5kV@DC | |
| Contact Resistance | 150mΩ | |
| Coil Resistance | 200Ω | |
| Width | 19mm | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HVR12-1B10-06 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | Plugin,68x19mm | |
| Switching Power(Max) | 50W | |
| Length | 68mm | |
| Switching Current(Max) | 3A | |
| Number of Pins | 4 | |
| Coil Voltage | 12V | |
| Release Time | 1.5ms | |
| Load Current(Max) | 5A | |
| Switching Voltage(Max) | 7.5kV@DC | |
| Contact Resistance | 150mΩ | |
| Coil Resistance | 200Ω | |
| Width | 19mm | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HVR12-1B10-06. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HVR12-1B10-06 datasheets or manufacturer documentation.
Datasheet: HVR12-1B10-06 Datasheet (PDF)
The HVR12-1B10-06 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.