
* Images are for reference only
MM3Z3V3
Extended
- Manufacturer
- HUXN
- MFR.Part #
- MM3Z3V3
- JLCPCB Part #
- C49435615
- Package
- SOD-323
- Description
- 1 Independent 130Ω 20uA@1V 3.1V~3.5V 3.3V 300mW ±5% SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2610
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2608
In-stock Item Pricing
Qty Unit Price
1+
$0.0318
200+
$0.0250
600+
$0.0211
3000+
$0.0189
9000+
$0.0170
21000+
$0.0158
Related Products