
* Images are for reference only
1N5817WS
Extended
- Manufacturer
- HUXN
- MFR.Part #
- 1N5817WS
- JLCPCB Part #
- C49435680
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 Independent 1A 1uA@20V 20V 750mV@3A 9A SOD-323 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0426
200+
$0.0351
600+
$0.0310
3000+
$0.0285
9000+
$0.0265
21000+
$0.0253
Related Products