
* Images are for reference only
HT485EARZ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT485EARZ
- JLCPCB Part #
- C2834462
- Package
- SOP-8
- Description
- 1 1 2.5Mbps 300uA 32 5V Half-Duplex Transceiver ±15kV SOP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2194
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2190
In-stock Item Pricing
Qty Unit Price
1+
$0.3304
10+
$0.2615
30+
$0.2319
100+
$0.1951
500+
$0.1787
1000+
$0.1449
Related Products