
* Images are for reference only
HT26993D-ADJ
Extended
- Manufacturer
- HTCSEMI
- MFR.Part #
- HT26993D-ADJ
- JLCPCB Part #
- C47326422
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃@(TA)、-40℃~+125℃@(TJ) 1 1.2MHz 2.5V~5.2V 300mA 600nA 900mV~5.2V Adjustable Boost Boost Built-in Yes DFN-6-EP(2x2) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2989
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2989
In-stock Item Pricing
Qty Unit Price
1+
$0.3876
10+
$0.3377
30+
$0.3168
100+
$0.2911
500+
$0.2799
1000+
$0.2718
Related Products