
* Images are for reference only
HT7038
Extended
- Manufacturer
- HiTrend Tech (Shanghai)
- MFR.Part #
- HT7038
- JLCPCB Part #
- C79931
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 3V~3.6V 4.7mA 5000:1 6 SPI LQFP-32(7x7) Energy Metering ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 777
In-stock Item Pricing
Qty Unit Price
1+
$2.0717
10+
$1.7753
30+
$1.5901
250+
$1.4016
500+
$1.3146
1000+
$1.2775
Related Products
Welcome back, may I help you?