CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7036
HT7036 - 1
HT7036 - 2
Extended1/2
* Images are for reference only
HT7036
Attributes
Value
Manufacturer
HiTrend Tech (Shanghai)
MFR.Part #
HT7036
JLCPCB Part #
C93807
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 0.2% 1.2V 3.3V 4.7mA 5.5296MHz 5000:1 6 Fault detection、FIFO buffer、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis、Energy accumulation engine、Multi-channel simultaneous sampling、Built-in digital filter Polyphase Energy Metering IC SPI LQFP-32(7x7) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-32(7x7)
Clock Frequency5.5296MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels6
Voltage - Supply3.3V
Meter TypePolyphase Energy Metering IC
Tolerance0.2%
FeaturesFault detection、FIFO buffer、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis、Energy accumulation engine、Multi-channel simultaneous sampling、Built-in digital filter
Current - Supply4.7mA
Dynamic Range5000:1
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. HT7036
HT7036

* Images are for reference only

HT7036

Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
HT7036
JLCPCB Part #
C93807
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 0.2% 1.2V 3.3V 4.7mA 5.5296MHz 5000:1 6 Fault detection、FIFO buffer、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis、Energy accumulation engine、Multi-channel simultaneous sampling、Built-in digital filter Polyphase Energy Metering IC SPI LQFP-32(7x7) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7036

* Images are for reference only

HT7036
Extended
Manufacturer

HiTrend Tech (Shanghai)

MFR.Part #
HT7036
JLCPCB Part #
C93807
Package
LQFP-32(7x7)
Description
-40℃~+85℃ 0.2% 1.2V 3.3V 4.7mA 5.5296MHz 5000:1 6 Fault detection、FIFO buffer、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis、Energy accumulation engine、Multi-channel simultaneous sampling、Built-in digital filter Polyphase Energy Metering IC SPI LQFP-32(7x7) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7036 Specifications

HT7036 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerHiTrend Tech (Shanghai)
PackageLQFP-32(7x7)
Clock Frequency5.5296MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Number of Channels6
Voltage - Supply3.3V
Meter TypePolyphase Energy Metering IC
Tolerance0.2%
FeaturesFault detection、FIFO buffer、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source、Harmonic analysis、Energy accumulation engine、Multi-channel simultaneous sampling、Built-in digital filter
Current - Supply4.7mA
Dynamic Range5000:1
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7036. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7036 Documents

HT7036 datasheets or manufacturer documentation.

Datasheet: HT7036 Datasheet (PDF)

HT7036 Schematic Symbol & PCB Footprint

The HT7036 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.