CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. HT494ARTZ
HT494ARTZ - 1
HT494ARTZ - 2
HT494ARTZ - 3
Extended1/3
* Images are for reference only
HT494ARTZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT494ARTZ
JLCPCB Part #
C5366659
Package
TSSOP-16
Description
-20℃~+85℃ 1000mW 1kHz~300kHz 200mA 45% 7V~40V PWM Modulation TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHTCSEMI
PackageTSSOP-16
Operating Temperature-20℃~+85℃
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Duty Cycle(Max)45%
Working ModePWM Modulation
Pd - Power Dissipation1000mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. HT494ARTZ
HT494ARTZ

* Images are for reference only

HT494ARTZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT494ARTZ
JLCPCB Part #
C5366659
Package
TSSOP-16
Description
-20℃~+85℃ 1000mW 1kHz~300kHz 200mA 45% 7V~40V PWM Modulation TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT494ARTZ

* Images are for reference only

HT494ARTZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT494ARTZ
JLCPCB Part #
C5366659
Package
TSSOP-16
Description
-20℃~+85℃ 1000mW 1kHz~300kHz 200mA 45% 7V~40V PWM Modulation TSSOP-16 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT494ARTZ Specifications

HT494ARTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHTCSEMI
PackageTSSOP-16
Operating Temperature-20℃~+85℃
Frequency - Switching1kHz~300kHz
Voltage - Supply7V~40V
Output Current200mA
Duty Cycle(Max)45%
Working ModePWM Modulation
Pd - Power Dissipation1000mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT494ARTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT494ARTZ Documents

HT494ARTZ datasheets or manufacturer documentation.

Datasheet: HT494ARTZ Datasheet (PDF)

HT494ARTZ Schematic Symbol & PCB Footprint

The HT494ARTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.