



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | HSEC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~5.5V | |
| Features | Unique ID | |
| Standby Current (Max) | 500nA | |
| Algorithm | SHA-256 | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HSC32I1-NBV60-SW-204A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Security Verification / Encryption ICs | |
| Manufacturer | HSEC | |
| Package | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~5.5V | |
| Features | Unique ID | |
| Standby Current (Max) | 500nA | |
| Algorithm | SHA-256 | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HSC32I1-NBV60-SW-204A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HSC32I1-NBV60-SW-204A datasheets or manufacturer documentation.
Datasheet: HSC32I1-NBV60-SW-204A Datasheet (PDF)
The HSC32I1-NBV60-SW-204A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.