
* Images are for reference only
HS1A687M0611PC
Extended
- Manufacturer
- Honor Elec
- MFR.Part #
- HS1A687M0611PC
- JLCPCB Part #
- C2895790
- Package
- Plugin,D6.3xL11.5mm
- Description
- -55℃~+105℃ 10V 11mm 2.5mm 2000hrs 680uF 6mm ±20% 插件,D6.3xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 472
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 472
In-stock Item Pricing
Qty Unit Price
1+
$0.1431
50+
$0.1149
150+
$0.1009
1000+
$0.0764
2000+
$0.0679
5000+
$0.0637
Related Products
Welcome back, may I help you?