

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | HS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Dot Pixels | 192x64 | |
| Voltage - Supply | 1.65V~3.6V、2.4V~3.6V、4.8V~11.5V | |
| Size | 4.4 | |
| Controller Type | ST7525 | |
| Display Range | 97.486x32.462mm | |
| Viewing Direction | 6 o'clock | |
| Display Color | Blue background white text |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS19264G06A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | HS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Dot Pixels | 192x64 | |
| Voltage - Supply | 1.65V~3.6V、2.4V~3.6V、4.8V~11.5V | |
| Size | 4.4 | |
| Controller Type | ST7525 | |
| Display Range | 97.486x32.462mm | |
| Viewing Direction | 6 o'clock | |
| Display Color | Blue background white text |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS19264G06A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HS19264G06A datasheets or manufacturer documentation.
Datasheet: HS19264G06A Datasheet (PDF)
The HS19264G06A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.