

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | HS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Dot Pixels | 160x128 | |
| Voltage - Supply | 3V~3.3V | |
| Size | 1.77 | |
| Controller Type | ST7735 | |
| Display Range | 28.03x35.04mm | |
| Viewing Direction | 12 o'clock |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HS180S10B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LCD Screen | |
| Manufacturer | HS | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Dot Pixels | 160x128 | |
| Voltage - Supply | 3V~3.3V | |
| Size | 1.77 | |
| Controller Type | ST7735 | |
| Display Range | 28.03x35.04mm | |
| Viewing Direction | 12 o'clock |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HS180S10B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HS180S10B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.