
* Images are for reference only
HS17QS178RX
Extended
- Manufacturer
- HS
- MFR.Part #
- HS17QS178RX
- JLCPCB Part #
- C5329581
- Package
- -
- Description
- -20℃~+70℃ 1.77 100cd/m2 12 o'clock 160x128 2.7V~3.6V 28.03x35.04mm ST7735 - LCD Screen ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.5357
10+
$2.0830
30+
$1.8462
100+
$1.6029
500+
$1.4934
1000+
$1.4451
Related Products
Welcome back, may I help you?