
* Images are for reference only
HS1602A-Y
Extended
- Manufacturer
- HS
- MFR.Part #
- HS1602A-Y
- JLCPCB Part #
- C18198250
- Package
- -
- Description
- -20℃~+70℃ 2 55.7x11mm 5V SPLC780 Yellow green background blue text - LCD Screen ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 469
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 443
In-stock Item Pricing
Qty Unit Price
1+
$2.3009
10+
$1.9375
30+
$1.7108
100+
$1.4777
500+
$1.3732
1000+
$1.3266
Related Products
Welcome back, may I help you?