


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | Straight Header | |
| Voltage Rating | 140V | |
| Contact Plating | Silver | |
| Number of Pins | 12P | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Gender | Female |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RP17A-13RA-12SD(71) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Circular Connectors & Cable Connectors | |
| Manufacturer | HRS(Hirose) | |
| Package | - | |
| Operating Temperature | -10℃~+60℃ | |
| Angle | Straight Header | |
| Voltage Rating | 140V | |
| Contact Plating | Silver | |
| Number of Pins | 12P | |
| Contact Material | Phosphor bronze | |
| Current Rating | 5A | |
| Gender | Female |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RP17A-13RA-12SD(71). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RP17A-13RA-12SD(71) datasheets or manufacturer documentation.
Datasheet: RP17A-13RA-12SD(71) Datasheet (PDF)
The RP17A-13RA-12SD(71) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.