
* Images are for reference only
MDF7-22S-2.54DSA(95)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF7-22S-2.54DSA(95)
- JLCPCB Part #
- C17605938
- Package
- Plugin,P=2.54mm
- Description
- -35℃~+85℃ 1 2.54mm 22P 250V 3A 5mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1645
200+
$0.8636
500+
$0.8346
1000+
$0.8202