
* Images are for reference only
MDF6-10DP-3.5DSA(05)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- MDF6-10DP-3.5DSA(05)
- JLCPCB Part #
- C17525025
- Package
- Plugin
- Description
- 10P 13.1mm 13mm 2 21mm 2x5P 5 Brass PA Through Hole UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1321
200+
$1.2503
500+
$1.2085
1000+
$1.1876
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →