This website requires JavaScript.
no-image

* Images are for reference only

HIF6-26PA-1.27DS(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF6-26PA-1.27DS(71)
JLCPCB Part #
C17362769
Package
Push-Pull
Description
-55℃~+85℃ 1.27mm 125V 13 2 2.54mm 26P 2x13P 500mA Black Brass PBT Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 45

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0582
180+ $1.6198
495+ $1.5651
990+ $1.5393
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons