CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. HIF6-100D-1.27R(20)
HIF6-100D-1.27R(20)
Extended
* Images are for reference only
HIF6-100D-1.27R(20)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
HIF6-100D-1.27R(20)
JLCPCB Part #
C17445764
Package
P=1.27mm
Description
1.27mm 2 2.54mm Gold P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHRS(Hirose)
PackageP=1.27mm
Operating Temperature-55℃~+85℃
Number of Positions or Pins2x50P
Number of Rows2
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head (with reverse flap cover)
Current Rating500mA
Pitch1.27mm
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2.54mm
Number of PINs Per Row50
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. IDC Connectors
  6. HIF6-100D-1.27R(20)
HIF6-100D-1.27R(20)

* Images are for reference only

HIF6-100D-1.27R(20)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF6-100D-1.27R(20)
JLCPCB Part #
C17445764
Package
P=1.27mm
Description
1.27mm 2 2.54mm Gold P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF6-100D-1.27R(20)

* Images are for reference only

HIF6-100D-1.27R(20)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
HIF6-100D-1.27R(20)
JLCPCB Part #
C17445764
Package
P=1.27mm
Description
1.27mm 2 2.54mm Gold P=1.27mm IDC Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HIF6-100D-1.27R(20) Specifications

HIF6-100D-1.27R(20) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/IDC Connectors
ManufacturerHRS(Hirose)
PackageP=1.27mm
Operating Temperature-55℃~+85℃
Number of Positions or Pins2x50P
Number of Rows2
ColorBlack
Contact PlatingGold
Connector TypePressure fitting head (with reverse flap cover)
Current Rating500mA
Pitch1.27mm
Contact MaterialBrass
Holder TypeFree Hanging
Row Spacing2.54mm
Number of PINs Per Row50
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HIF6-100D-1.27R(20). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HIF6-100D-1.27R(20) Documents

HIF6-100D-1.27R(20) datasheets or manufacturer documentation.

Datasheet: HIF6-100D-1.27R(20) Datasheet (PDF)

HIF6-100D-1.27R(20) Schematic Symbol & PCB Footprint

The HIF6-100D-1.27R(20) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.