
* Images are for reference only
HIF3FC-26PA-2.54DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3FC-26PA-2.54DSA(71)
- JLCPCB Part #
- C17346285
- Package
- Plugin
- Description
- -55℃~+85℃ 13 1A 2 2.54mm 2.54mm 200V 26P 2x13P Black Brass Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5777
210+
$1.0288
490+
$0.9950
980+
$0.9773