
* Images are for reference only
HIF3FC-16PA-2.54DSA(71)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3FC-16PA-2.54DSA(71)
- JLCPCB Part #
- C17692604
- Package
- Plugin
- Description
- -55℃~+85℃ 16P 1A 2 2.54mm 2.54mm 200V 2x8P 8 Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 110
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$3.0786
10+
$3.0111
30+
$2.9660
110+
$2.9210
Related Products