This website requires JavaScript.
no-image

* Images are for reference only

HIF3CB-60PA-2.54DSA(91)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3CB-60PA-2.54DSA(91)
JLCPCB Part #
C17254216
Package
Plugin
Description
-55℃~+85℃ 2 2.54mm 2.54mm 200V 2x30P 30 3A 60P Brass Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.8298
180+ $4.3220
480+ $4.1772
1020+ $4.1064

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons