HIF3BA-60PA-2.54WB(63)
Extended
* Images are for reference only

HIF3BA-60PA-2.54WB(63)

Attributes
Value
Manufacturer
MFR.Part #
HIF3BA-60PA-2.54WB(63)
JLCPCB Part #
C17348282
Package
Push-Pull
Description
-55℃~+85℃ 1A 2 2.54mm 2.54mm 200V 2x30P 30 60P Brass Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePush-Pull
Operating Temperature-55℃~+85℃
Number of Rows2
Flame Retardant RatingUL94V-0
Voltage Rating200V
Contact PlatingTin
Number of Pins60P
Current Rating1A
Contact MaterialBrass
Pitch2.54mm
Pins Structure2x30P
Row Spacing2.54mm
Mounting TypeRight Angle
Number of PINs Per Row30