GX60-18P(30)
Extended
* Images are for reference only

GX60-18P(30)

Attributes
Value
Manufacturer
MFR.Part #
GX60-18P(30)
JLCPCB Part #
C17222817
Package
SMD
Description
-30℃~+80℃ 1 18 18P 1x18P 30V 500mA Black Copper alloy Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackageSMD
Operating Temperature-30℃~+80℃
Number of Rows1
Flame Retardant RatingUL94V-0
Voltage Rating30V
ColorBlack
Number of Pins18P
Current Rating500mA
Contact MaterialCopper alloy
Pins Structure1x18P
Mounting TypeSurface Mount, Right Angle
Number of PINs Per Row18