CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Automobile Connectors
  6. GT17HJ-4DP-2DSA(55)
GT17HJ-4DP-2DSA(55) - 1
GT17HJ-4DP-2DSA(55) - 2
GT17HJ-4DP-2DSA(55) - 3
Extended1/3
* Images are for reference only
GT17HJ-4DP-2DSA(55)
Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
GT17HJ-4DP-2DSA(55)
JLCPCB Part #
C17464263
Package
Plugin
Description
-40℃~+105℃ 1A 2 250V 4P Automotive Connector Socket Through Hole Tin 插件 Automobile Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Automobile Connectors
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-40℃~+105℃
Number of Rows2
TypeAutomotive Connector Socket
Rated Voltage (Max)250V
Contact PlatingTin
Current Rating1A
Number of PINs4P
Mounting TypeThrough Hole
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Automobile Connectors
  6. GT17HJ-4DP-2DSA(55)
GT17HJ-4DP-2DSA(55)

* Images are for reference only

GT17HJ-4DP-2DSA(55)

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT17HJ-4DP-2DSA(55)
JLCPCB Part #
C17464263
Package
Plugin
Description
-40℃~+105℃ 1A 2 250V 4P Automotive Connector Socket Through Hole Tin 插件 Automobile Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT17HJ-4DP-2DSA(55)

* Images are for reference only

GT17HJ-4DP-2DSA(55)
Extended
Manufacturer

HRS(Hirose)

MFR.Part #
GT17HJ-4DP-2DSA(55)
JLCPCB Part #
C17464263
Package
Plugin
Description
-40℃~+105℃ 1A 2 250V 4P Automotive Connector Socket Through Hole Tin 插件 Automobile Connectors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GT17HJ-4DP-2DSA(55) Specifications

GT17HJ-4DP-2DSA(55) technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Automobile Connectors
ManufacturerHRS(Hirose)
PackagePlugin
Operating Temperature-40℃~+105℃
Number of Rows2
TypeAutomotive Connector Socket
Rated Voltage (Max)250V
Contact PlatingTin
Current Rating1A
Number of PINs4P
Mounting TypeThrough Hole
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT17HJ-4DP-2DSA(55). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GT17HJ-4DP-2DSA(55) Documents

GT17HJ-4DP-2DSA(55) datasheets or manufacturer documentation.

Datasheet: GT17HJ-4DP-2DSA(55) Datasheet (PDF)

GT17HJ-4DP-2DSA(55) Schematic Symbol & PCB Footprint

The GT17HJ-4DP-2DSA(55) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.