This website requires JavaScript.
no-image

* Images are for reference only

FX2BA-52PA-1.27DSA(71)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
FX2BA-52PA-1.27DSA(71)
JLCPCB Part #
C716991
Package
Plugin,P=1.27mm,Push-Pull
Description
-55℃~+85℃ 1 125V 1x52P 500mA 52 52P 8.5mm Black Gold PA Phosphor bronze Through Hole UL94V-0 插件,P=1.27mm,弯插 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 60

Minimum: 1

Full Reel: 60

$0.01

Add To List

Available Order Qty: 60

In-stock Item Pricing

Qty Unit Price
1+ $3.1245
10+ $3.0522
30+ $3.0055
100+ $2.9573

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons