This website requires JavaScript.
no-image

* Images are for reference only

HIF3H-60DA-2.54DSA(61)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
HIF3H-60DA-2.54DSA(61)
JLCPCB Part #
C3742936
Package
Plugin,P=2.54mm
Description
-55℃~+85℃ 2 2.54mm 2.54mm 2x30P 30 300V 3A 60P PBT Phosphor bronze Through Hole Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.2215
200+ $3.1819
500+ $3.0694
1000+ $3.0148

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons