


FX10A-140P/14-SV(91)
- Manufacturer
- MFR.Part #
- FX10A-140P/14-SV(91)
- JLCPCB Part #
- C3646065
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 140P 2 300mA 50V Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Current Rating | 300mA | |
| Number of Pins | 140P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
FX10A-140P/14-SV(91)
Extended- Manufacturer
- MFR.Part #
- FX10A-140P/14-SV(91)
- JLCPCB Part #
- C3646065
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 140P 2 300mA 50V Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FX10A-140P/14-SV(91)
Extended- Manufacturer
- MFR.Part #
- FX10A-140P/14-SV(91)
- JLCPCB Part #
- C3646065
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 140P 2 300mA 50V Gold Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FX10A-140P/14-SV(91) Specifications
FX10A-140P/14-SV(91) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | HRS(Hirose) | |
| Package | SMD,P=0.5mm | |
| Operating Temperature | -55℃~+85℃ | |
| Number of Rows | 2 | |
| Voltage Rating | 50V | |
| Contact Plating | Gold | |
| Current Rating | 300mA | |
| Number of Pins | 140P | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FX10A-140P/14-SV(91). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FX10A-140P/14-SV(91) Documents
FX10A-140P/14-SV(91) datasheets or manufacturer documentation.
Datasheet: FX10A-140P/14-SV(91) Datasheet (PDF)
FX10A-140P/14-SV(91) Schematic Symbol & PCB Footprint
The FX10A-140P/14-SV(91) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.