
* Images are for reference only
DF51KB-4DP-2DS(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51KB-4DP-2DS(805)
- JLCPCB Part #
- C17312739
- Package
- Push-Pull
- Description
- -55℃~+105℃ 2 2 250V 2mm 2mm 2x2P 4P 7.2mm 8.75mm Black Brass Gold PBT Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 119
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 117
In-stock Item Pricing
Qty Unit Price
1+
$1.5245
10+
$1.2736
30+
$1.1353
100+
$0.9794
420+
$0.9102
840+
$0.8781
Related Products