This website requires JavaScript.
no-image

* Images are for reference only

DF51KB-3P-2DS(805)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF51KB-3P-2DS(805)
JLCPCB Part #
C17526807
Package
Push-Pull
Description
-55℃~+105℃ 1 12.05mm 1x3P 2mm 3 3P 6.3mm 9.2mm Black Brass Gold PBT Right Angle UL94V-0 Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 330

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5088
10+ $0.4975
30+ $0.4895
100+ $0.4830

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons