
* Images are for reference only
DF51KB-2P-2DS(805)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF51KB-2P-2DS(805)
- JLCPCB Part #
- C17532678
- Package
- Push-Pull
- Description
- -55℃~+105℃ 1 12.05mm 1x2P 2 250V 2P 2mm 6.3mm 7.2mm Black Brass Gold Right Angle UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 420
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6798
10+
$0.5529
30+
$0.4902
100+
$0.4275
420+
$0.3889
840+
$0.3697
Related Products