
* Images are for reference only
DF50-20DP-1V(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF50-20DP-1V(61)
- JLCPCB Part #
- C17387412
- Package
- SMD
- Description
- -35℃~+85℃ 10 100V 1A 1mm 2 20P 2x10P Brass Gold LCP Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1153
200+
$0.4452
500+
$0.4307
1000+
$0.4227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →