
* Images are for reference only
DF20EG-10DP-1V(91)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF20EG-10DP-1V(91)
- JLCPCB Part #
- C17528993
- Package
- SMD
- Description
- -35℃~+85℃ 100V 10P 1A 1mm 1mm 2 2x5P 5 Gold PA Phosphor bronze Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1193
200+
$0.4471
500+
$0.4326
1000+
$0.4246