
* Images are for reference only
DF1EC-11P-2.5DSA(35)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1EC-11P-2.5DSA(35)
- JLCPCB Part #
- C17284599
- Package
- Plugin
- Description
- -35℃~+85℃ 1 11 11P 1x11P 2.5mm 250V 3A Brass PA Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5412
200+
$0.6155
500+
$0.5946
1000+
$0.5850