
* Images are for reference only
DF1BZ-13P-2.5DSA
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1BZ-13P-2.5DSA
- JLCPCB Part #
- C17608053
- Package
- Plugin
- Description
- -35℃~+85℃ 1 13P 250V 5A Brass PA Through Hole Tin UL94V-0 White Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5002
200+
$0.1995
500+
$0.1930
1000+
$0.1898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products