
* Images are for reference only
DF14A-25P-1.25H(52)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF14A-25P-1.25H(52)
- JLCPCB Part #
- C17301178
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x25P 25 25P Black Brass Gold PA Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 311
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 293
In-stock Item Pricing
Qty Unit Price
1+
$1.6744
10+
$1.5442
30+
$1.4637
100+
$1.3801
500+
$1.3431
1000+
$1.3270