
* Images are for reference only
DF14A-20P-1.25H(22)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF14A-20P-1.25H(22)
- JLCPCB Part #
- C17654503
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x20P 20 20P Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1587
10+
$0.9675
30+
$0.8630
100+
$0.7441
500+
$0.6911
1000+
$0.6670