
* Images are for reference only
DF13-9P-1.25H(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13-9P-1.25H(76)
- JLCPCB Part #
- C17528203
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x9P 9 9P Brass Gold PA Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2640
210+
$0.5050
510+
$0.4873
990+
$0.4793
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products