CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF1BZ-14DP-2.5DS
DF1BZ-14DP-2.5DS - 1
DF1BZ-14DP-2.5DS - 2
DF1BZ-14DP-2.5DS - 3
Extended1/3
* Images are for reference only

DF1BZ-14DP-2.5DS

Attributes
Value
Manufacturer
HRS(Hirose)
MFR.Part #
DF1BZ-14DP-2.5DS
JLCPCB Part #
C7506812
Package
Push-Pull,P=2.5mm
Description
-35℃~+85℃ 12.5mm 12.5mm 14P 2 2.5mm 2.5mm 20mm 2x7P 7 Brass Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2.5mm
Operating Temperature-35℃~+85℃
Number of Rows2
ColorWhite
Row Spacing2.5mm
Pins Structure2x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board12.5mm
X-Length of Bottom Edge on Board (Spacing Line)20mm
Contact PlatingTin
Number of Pins14P
Pitch2.5mm
Contact MaterialBrass
Z-Height of the Board12.5mm
Number of PINs Per Row7
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Wire To Board Connector
  6. DF1BZ-14DP-2.5DS
DF1BZ-14DP-2.5DS

* Images are for reference only

DF1BZ-14DP-2.5DS

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF1BZ-14DP-2.5DS
JLCPCB Part #
C7506812
Package
Push-Pull,P=2.5mm
Description
-35℃~+85℃ 12.5mm 12.5mm 14P 2 2.5mm 2.5mm 20mm 2x7P 7 Brass Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF1BZ-14DP-2.5DS

* Images are for reference only

DF1BZ-14DP-2.5DS

Extended
Manufacturer

HRS(Hirose)

MFR.Part #
DF1BZ-14DP-2.5DS
JLCPCB Part #
C7506812
Package
Push-Pull,P=2.5mm
Description
-35℃~+85℃ 12.5mm 12.5mm 14P 2 2.5mm 2.5mm 20mm 2x7P 7 Brass Right Angle Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DF1BZ-14DP-2.5DS Specifications

DF1BZ-14DP-2.5DS technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHRS(Hirose)
PackagePush-Pull,P=2.5mm
Operating Temperature-35℃~+85℃
Number of Rows2
ColorWhite
Row Spacing2.5mm
Pins Structure2x7P
Mounting TypeRight Angle
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board12.5mm
X-Length of Bottom Edge on Board (Spacing Line)20mm
Contact PlatingTin
Number of Pins14P
Pitch2.5mm
Contact MaterialBrass
Z-Height of the Board12.5mm
Number of PINs Per Row7
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DF1BZ-14DP-2.5DS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DF1BZ-14DP-2.5DS Documents

DF1BZ-14DP-2.5DS datasheets or manufacturer documentation.

Datasheet: DF1BZ-14DP-2.5DS Datasheet (PDF)

DF1BZ-14DP-2.5DS Schematic Symbol & PCB Footprint

The DF1BZ-14DP-2.5DS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.