
* Images are for reference only
DF13C-8P-1.25V(75)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF13C-8P-1.25V(75)
- JLCPCB Part #
- C17513269
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x8P 8 8P Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 33
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4937
198+
$0.1978
495+
$0.1914
990+
$0.1882
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →