This website requires JavaScript.
no-image

* Images are for reference only

DF13A-5P-1.25H(76)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF13A-5P-1.25H(76)
JLCPCB Part #
C17405259
Package
SMD
Description
-35℃~+85℃ 1 1.25mm 150V 1A 1x5P 5 5P Brass Gold PA Surface Mount, Right Angle UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 44

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7028
220+ $0.2815
484+ $0.2718
1012+ $0.2670

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons